There are no models available for this part yet.
Overview of FZ2RLZNZNNNM007 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZ2RLZNZNNNM007 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FZ2RLZNZNNNM007
|
Avnet Americas | Cable Assembly Patch Cord OM4 50/125µm 7m CS Duplex Connector to CS Duplex Connector - Bulk (Alt: FZ2RLZNZNNNM007) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5500 | Buy Now | |
DISTI #
PANFZ2RLZNZNNNM007
|
Heilind Electronics | OM4 2F 2MM PC LSZH CS CONNE CONNECTORCS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006239537
|
Sager | Fiber Optic Cables OM4 2f 2mm PC LSZH CS Connector/CS Conne Min Qty: 1 | 0 |
|
$80.1700 / $101.1300 | Buy Now |
CAD Models for FZ2RLZNZNNNM007 by Panduit Corp
Part Data Attributes for FZ2RLZNZNNNM007 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Application
|
DATA CENTER
|
Approvals
|
IEC; ISO/IEC; TIA
|
Connector Side1
|
CS DUPLEX
|
Connector Side2
|
CS DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
Diameter
|
2 mm
|
IEC Conformance
|
YES
|
Length
|
7 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|