Part Details for FZ2RPU1U1NNF001 by Panduit Corp
Overview of FZ2RPU1U1NNF001 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RPU1U1NNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RPU1U1NNF001-ND
|
DigiKey | OM4 2F 2MM PC OFNP LC UNIBOOT /L Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0170 | Buy Now |
DISTI #
FZ2RPU1U1NNF001
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 0.3048m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RPU1U1NNF001) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3400 | Buy Now |
DISTI #
644-FZ2RPU1U1NNF001
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo | 0 |
|
$70.4200 / $79.4900 | Order Now |
DISTI #
PANFZ2RPU1U1NNF001
|
Heilind Electronics | OM4 2F 2MM PC OFNP LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3400 / $58.7100 | Buy Now |
DISTI #
000000000006285611
|
Sager | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$54.8600 / $69.2100 | Buy Now |
Part Details for FZ2RPU1U1NNF001
FZ2RPU1U1NNF001 CAD Models
FZ2RPU1U1NNF001 Part Data Attributes
|
FZ2RPU1U1NNF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RPU1U1NNF001
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | EIA/TIA | |
Connector Side1 | LC CONNECTOR | |
Connector Side2 | LC CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |