Part Details for FZ2RPU1U1NNM003 by Panduit Corp
Overview of FZ2RPU1U1NNM003 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RPU1U1NNM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RPU1U1NNM003-ND
|
DigiKey | OM4 2F 2MM PC OFNP LC UNIBOOT /L Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7600 | Buy Now |
DISTI #
FZ2RPU1U1NNM003
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 3m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RPU1U1NNM003) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5500 | Buy Now |
DISTI #
644-FZ2RPU1U1NNM003
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo RoHS: Compliant | 0 |
|
$83.1100 / $88.3000 | Order Now |
DISTI #
73743311
|
RS | OM4 2f 2mm PC OFNP LC Uni /LC Uni A-B Ult IL 3m | Panduit FZ2RPU1U1NNM003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9400 / $60.1500 | RFQ |
DISTI #
PANFZ2RPU1U1NNM003
|
Heilind Electronics | OM4 2F 2MM PC OFNP LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5500 / $67.1200 | Buy Now |
DISTI #
000000000006285639
|
Sager | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$62.7300 / $79.1300 | Buy Now |
DISTI #
10015994
|
TestEquity LLC | Panduit FZ2RPU1U1NNM003 2 Fiber Patch Cord, OM4, OFNP, LC Uniboot, Ult IL, 2mm Jacket, 3m | 0 |
|
$71.9400 | Buy Now |
Part Details for FZ2RPU1U1NNM003
FZ2RPU1U1NNM003 CAD Models
FZ2RPU1U1NNM003 Part Data Attributes
|
FZ2RPU1U1NNM003
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RPU1U1NNM003
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |