Part Details for FZ2RPU1U1ONM2.5 by Panduit Corp
Overview of FZ2RPU1U1ONM2.5 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RPU1U1ONM2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RPU1U1ONM2.5-ND
|
DigiKey | OM4 2F 2MM PC OFNP LC UNIBOOT /L Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2830 | Buy Now |
DISTI #
FZ2RPU1U1ONM2.5
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 2.5m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RPU1U1ONM2.5) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4500 | Buy Now |
DISTI #
644-FZ2RPU1U1ONM2.5
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo | 0 |
|
$73.3800 / $82.8300 | Order Now |
DISTI #
PANFZ2RPU1U1ONM2.5
|
Heilind Electronics | OM4 2F 2MM PC OFNP LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4500 / $61.1800 | Buy Now |
DISTI #
FZ2RPU1U1ONM2.5
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 2.5m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RPU1U1ONM2.5) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4500 | Buy Now |
|
NAC | 2.5M OM4 2F 2MM PC OFNP LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000006285773
|
Sager | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$57.1700 / $72.1200 | Buy Now |
Part Details for FZ2RPU1U1ONM2.5
FZ2RPU1U1ONM2.5 CAD Models
FZ2RPU1U1ONM2.5 Part Data Attributes:
|
FZ2RPU1U1ONM2.5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RPU1U1ONM2.5
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 2.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |