Part Details for FZ2RPU1ZNONM049 by Panduit Corp
Overview of FZ2RPU1ZNONM049 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RPU1ZNONM049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RPU1ZNONM049-ND
|
DigiKey | OM4 2F 2MM PC OFNP LC UNIBOOT/CS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.2400 | Buy Now |
DISTI #
FZ2RPU1ZNONM049
|
Avnet Americas | Cable Assembly Fiber Optic 49m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: FZ2RPU1ZNONM049) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.4600 | Buy Now |
DISTI #
644-FZ2RPU1ZNONM049
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot/CS Connect | 0 |
|
$251.0700 / $267.2700 | Order Now |
DISTI #
PANFZ2RPU1ZNONM049
|
Heilind Electronics | OM4 2F 2MM PC OFNP LC CONNECT UNIBOOTCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.4600 / $198.8500 | Buy Now |
DISTI #
FZ2RPU1ZNONM049
|
Avnet Americas | Cable Assembly Fiber Optic 49m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: FZ2RPU1ZNONM049) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.4600 | Buy Now |
DISTI #
000000000006320143
|
Sager | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot/CS Connect Min Qty: 1 | 0 |
|
$195.6000 / $222.7600 | Buy Now |
Part Details for FZ2RPU1ZNONM049
FZ2RPU1ZNONM049 CAD Models
FZ2RPU1ZNONM049 Part Data Attributes:
|
FZ2RPU1ZNONM049
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RPU1ZNONM049
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | IEC; ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | CS DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Jacket Material | PLENUM | |
Length | 49 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |