Part Details for FZ2RPZNZNONF001 by Panduit Corp
Overview of FZ2RPZNZNONF001 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RPZNZNONF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ2RPZNZNONF001
|
Avnet Americas | Cable Assembly Patch Cord OM4 50/125µm 0.3048m CS Duplex Connector to CS Duplex Connector - Bulk (Alt: FZ2RPZNZNONF001) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8900 | Buy Now |
DISTI #
PANFZ2RPZNZNONF001
|
Heilind Electronics | OM4 2F 2MM PC OFNP CS CONNE CONNECTORCS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006239725
|
Sager | Fiber Optic Cables OM4 2f 2mm PC OFNP CS connector/CS Conne Min Qty: 1 | 0 |
|
$56.5500 / $71.3500 | Buy Now |
Part Details for FZ2RPZNZNONF001
FZ2RPZNZNONF001 CAD Models
FZ2RPZNZNONF001 Part Data Attributes
|
FZ2RPZNZNONF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RPZNZNONF001
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | ANSI/TIA; ISO/IEC; TIA/EIA | |
Connector Side1 | CS DUPLEX | |
Connector Side2 | CS DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |