Part Details for FZ300R06KL by Eupec Gmbh & Co Kg
Overview of FZ300R06KL by Eupec Gmbh & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FZ300R06KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$98.4000 / $120.0000 | Buy Now |
|
Quest Components | 300 A, 600 V, N-CHANNEL IGBT | 34 |
|
$115.0000 / $130.0000 | Buy Now |
Part Details for FZ300R06KL
FZ300R06KL CAD Models
FZ300R06KL Part Data Attributes
|
FZ300R06KL
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FZ300R06KL
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |