Part Details for FZ300R12KE3GHOSA1 by Infineon Technologies AG
Overview of FZ300R12KE3GHOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FZ300R12KE3GHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ300R12KE3GHOSA1-ND
|
DigiKey | IGBT MOD 1200V 480A 1450W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
25 In Stock |
|
$94.3000 / $111.2200 | Buy Now |
DISTI #
FZ300R12KE3GHOSA1
|
Avnet Americas | MEDIUM POWER 62MM - Trays (Alt: FZ300R12KE3GHOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$100.5900 | Buy Now |
|
Rochester Electronics | FZ300R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$93.5100 / $110.0200 | Buy Now |
DISTI #
SP000100743
|
EBV Elektronik | MEDIUM POWER 62MM (Alt: SP000100743) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ300R12KE3GHOSA1
FZ300R12KE3GHOSA1 CAD Models
FZ300R12KE3GHOSA1 Part Data Attributes
|
FZ300R12KE3GHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ300R12KE3GHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 480A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 480 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 830 ns | |
Turn-on Time-Nom (ton) | 400 ns |