Part Details for FZ3600R12HP4 by Infineon Technologies AG
Overview of FZ3600R12HP4 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ3600R12HP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FZ3600R12HP4
|
Mouser Electronics | IGBT Modules IGBT MOD SOFT SWITCH 3600A 1200V 19KW RoHS: Compliant | 0 |
|
Order Now |
Part Details for FZ3600R12HP4
FZ3600R12HP4 CAD Models
FZ3600R12HP4 Part Data Attributes
|
FZ3600R12HP4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ3600R12HP4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 4930A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4930 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1550 ns | |
Turn-on Time-Nom (ton) | 890 ns | |
VCEsat-Max | 2.05 V |
Alternate Parts for FZ3600R12HP4
This table gives cross-reference parts and alternative options found for FZ3600R12HP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ3600R12HP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ3600R12HP4NPSA1 | Insulated Gate Bipolar Transistor, 4930A I(C), 1200V V(BR)CES, N-Channel, MODULE-9 | Infineon Technologies AG | FZ3600R12HP4 vs FZ3600R12HP4NPSA1 |