Part Details for FZ825R33HE4DBPSA1 by Infineon Technologies AG
Overview of FZ825R33HE4DBPSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ825R33HE4DBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5107
|
Newark | Igbt Module, 3.3Kv, 825A, Screw Rohs Compliant: Yes |Infineon FZ825R33HE4DBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,211.7200 / $1,223.4100 | Buy Now |
DISTI #
448-FZ825R33HE4DBPSA1-ND
|
DigiKey | HV B SINGLE SWITCH POWER MODULES Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,176.3600 | Buy Now |
DISTI #
FZ825R33HE4DBPSA1
|
Avnet Americas | IGBT Module, Dual, Common Emitter, 825 A, 2.4 V, 150 °C, Module - Trays (Alt: FZ825R33HE4DBPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,399.4640 | Buy Now |
DISTI #
726-FZ825R33HE4DBPSA
|
Mouser Electronics | IGBT Modules IHV IHM T RoHS: Compliant | 2 |
|
$1,176.3600 | Buy Now |
|
Rochester Electronics | FZ825R33 - 3300 V, 825 A single switch IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1,119.2000 / $1,316.7000 | Buy Now |
DISTI #
FZ825R33HE4DBPSA1
|
Avnet Americas | IGBT Module, Dual, Common Emitter, 825 A, 2.4 V, 150 °C, Module - Trays (Alt: FZ825R33HE4DBPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,399.4640 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
SP005550793
|
EBV Elektronik | IGBT Module, Dual, Common Emitter, 825 A, 2.4 V, 150 �C, Module (Alt: SP005550793) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3768889
|
element14 Asia-Pacific | IGBT MODULE, 3.3KV, 825A, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,243.1145 | Buy Now |
DISTI #
3768889
|
Farnell | IGBT MODULE, 3.3KV, 825A, SCREW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1,181.6458 | Buy Now |