Part Details for FZ8RP7NUSQNF073 by Panduit Corp
Overview of FZ8RP7NUSQNF073 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ8RP7NUSQNF073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y8972
|
Newark | 8-Fiber Om4 Round Harness Plenum Panmpo |Panduit FZ8RP7NUSQNF073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$810.7700 / $930.4800 | Buy Now |
DISTI #
FZ8RP7NUSQNF073-ND
|
DigiKey | 8-FIBER OM4 ROUND HARNESS PLENUM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$906.8100 | Buy Now |
DISTI #
FZ8RP7NUSQNF073
|
Avnet Americas | Cable Assembly Plenum 22.25m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FZ8RP7NUSQNF073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$870.6200 | Buy Now |
DISTI #
644-FZ8RP7NUSQNF073
|
Mouser Electronics | Fiber Optic Cable Assemblies 8-fiber OM4 Round Harness Plenum PanMPO RoHS: Compliant | 0 |
|
$1,296.6500 | Order Now |
DISTI #
PANFZ8RP7NUSQNF073
|
Heilind Electronics | 8-FIBER OM4 ROUND HARNESS PLENUM PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$870.6200 / $916.4400 | Buy Now |
DISTI #
000000000005430315
|
Sager | Fiber Optic Cable Assemblies 8-fiber OM4 Round Harness Plenum PanMPO Min Qty: 1 | 0 |
|
$948.9300 / $960.6400 | Buy Now |