Part Details for FZ900R12KE4 by Infineon Technologies AG
Overview of FZ900R12KE4 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ900R12KE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FZ900R12KE4
|
Mouser Electronics | IGBT Modules 1200V 900A RoHS: Compliant | 3 |
|
$181.2500 / $184.1200 | Buy Now |
DISTI #
IGBT2033
|
Rutronik | 1-Switch 1200V 900A 62mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$155.8400 / $182.5100 | Buy Now |
Part Details for FZ900R12KE4
FZ900R12KE4 CAD Models
FZ900R12KE4 Part Data Attributes
|
FZ900R12KE4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ900R12KE4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 900A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 900 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 370 ns | |
VCEsat-Max | 2.1 V |