Part Details for FZOB10-NM3 by Panduit Corp
Overview of FZOB10-NM3 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZOB10-NM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LC to Pigtail Patch Cord, Optimized OM4, 0.15 dB IL Loss, Simplex Pigtails, 900µ Buffered Fiber – 3m. RoHS: Compliant | 0 |
|
$27.6500 / $38.8100 | Buy Now |
DISTI #
000000000003338621
|
Sager | Wire Ducting & Raceways LC to Pigtail, Optimized OM4, Simplex Pi | 0 |
|
Buy Now |