There are no models available for this part yet.
Overview of FZTRL5N5NANM010 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZTRL5N5NANM010 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X8666
|
Newark | Om4 12F Interconnect Lszh Mpo F/Mpo F Ty |Panduit FZTRL5N5NANM010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$577.6600 / $608.0600 | Buy Now | ||
DISTI #
000000000005411928
|
Sager | Fiber Optic Cable Assemblies OM4 12f Interconnect LSZH MPO F/MPO F Ty | 0 |
|
Buy Now |
CAD Models for FZTRL5N5NANM010 by Panduit Corp
Part Data Attributes for FZTRL5N5NANM010 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
MPO FEMALE
|
Connector Side2
|
MPO FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
10 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|