There are no models available for this part yet.
Overview of FZTRP7NQSONF015 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZTRP7NQSONF015 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y2304
|
Newark | Om4 12F Harness Ofnp Panmpo F/Pushpull L |Panduit FZTRP7NQSONF015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$679.6800 / $834.7800 | Buy Now | |
DISTI #
FZTRP7NQSONF015-ND
|
DigiKey | OM4 12-FIBER ROUND HARNESS, PLEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$760.1900 | Buy Now | |
DISTI #
FZTRP7NQSONF015
|
Avnet Americas | Cable Assembly Plenum 4.572m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: FZTRP7NQSONF015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$729.8600 | Buy Now | |
DISTI #
644-FZTRP7NQSONF015
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 12f Harness OFNP PanMPO F/PushPull L RoHS: Compliant | 0 |
|
$783.1700 | Order Now | |
DISTI #
PANFZTRP7NQSONF015
|
Heilind Electronics | OM4 12F HARNESS OFNP PANMPO L FPUSHPULL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$729.8600 / $768.2700 | Buy Now | ||
DISTI #
000000000005412737
|
Sager | Fiber Optic Cable Assemblies OM4 12f Harness OFNP PanMPO F/PushPull L Min Qty: 1 | 0 |
|
$795.5000 / $805.3200 | Buy Now |
CAD Models for FZTRP7NQSONF015 by Panduit Corp
Part Data Attributes for FZTRP7NQSONF015 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: ISO/IEC 11801
|
Application
|
LAN SWITCH, SERVER, PATCH PANEL, ZONE DISTRIBUTION AREA
|
Approvals
|
ISO/IEC; TIA; TIA/EIA
|
Connector Side1
|
PANMPO FEMALE
|
Connector Side2
|
LC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
3 mm
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|