There are no models available for this part yet.
Overview of FZTRP8NUFSNF039 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZTRP8NUFSNF039 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X9051
|
Newark | Om4 12-Fiber Round Harness Cable, Plenum |Panduit FZTRP8NUFSNF039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$743.7800 / $913.5000 | Buy Now | |
DISTI #
FZTRP8NUFSNF039-ND
|
DigiKey | OM4 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$831.8800 | Buy Now | |
DISTI #
FZTRP8NUFSNF039
|
Avnet Americas | Cable Assembly Plenum 11.887m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FZTRP8NUFSNF039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$798.6900 | Buy Now | |
DISTI #
644-FZTRP8NUFSNF039
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$857.0300 | Order Now | |
DISTI #
PANFZTRP8NUFSNF039
|
Heilind Electronics | OM4 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$798.6900 / $840.7300 | Buy Now | ||
DISTI #
000000000005412817
|
Sager | Fiber Optic Cable Assemblies OM4 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$870.5200 / $881.2700 | Buy Now |
CAD Models for FZTRP8NUFSNF039 by Panduit Corp
Part Data Attributes for FZTRP8NUFSNF039 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
PANMPO MALE
|
Connector Side2
|
LC UNIBOOT
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
11.886 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|