Part Details for FZTRP8NUGSNF039 by Panduit Corp
Overview of FZTRP8NUGSNF039 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZTRP8NUGSNF039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X9149
|
Newark | Om4 12-Fiber Round Harness Cable, Plenum |Panduit FZTRP8NUGSNF039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$743.7800 / $913.5000 | Buy Now |
DISTI #
FZTRP8NUGSNF039-ND
|
DigiKey | OM4 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$831.8800 | Buy Now |
DISTI #
FZTRP8NUGSNF039
|
Avnet Americas | Cable Assembly Plenum 11.887m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FZTRP8NUGSNF039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$798.6900 | Buy Now |
DISTI #
644-FZTRP8NUGSNF039
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$857.0300 | Order Now |
DISTI #
PANFZTRP8NUGSNF039
|
Heilind Electronics | OM4 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$798.6900 / $840.7300 | Buy Now |
DISTI #
000000000005412915
|
Sager | Fiber Optic Cable Assemblies OM4 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$870.5200 / $881.2700 | Buy Now |
Part Details for FZTRP8NUGSNF039
FZTRP8NUGSNF039 CAD Models
FZTRP8NUGSNF039 Part Data Attributes
|
FZTRP8NUGSNF039
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZTRP8NUGSNF039
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | PANMPO MALE | |
Connector Side2 | LC UNIBOOT | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 11.886 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |