Part Details for FZUYL7575YAM089 by Panduit Corp
Overview of FZUYL7575YAM089 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZUYL7575YAM089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y3161
|
Newark | Om4 Hd Flex 24 Fiber Indoor Small Diamet/Pc |Panduit FZUYL7575YAM089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005414397
|
Sager | Fiber Optic Cable Assemblies OM4 HD Flex 24 Fiber Indoor Small Diamet | 0 |
|
Buy Now |
Part Details for FZUYL7575YAM089
FZUYL7575YAM089 CAD Models
FZUYL7575YAM089 Part Data Attributes
|
FZUYL7575YAM089
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZUYL7575YAM089
Panduit Corp
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | ISO/IEC; ICEA: TIA/EIA; TIC/EIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | PANMPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Length | 89 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |