There are no models available for this part yet.
Overview of FZUYPXLNNONF200 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FZUYPXLNNONF200 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FZUYPXLNNONF200-ND
|
DigiKey | OM4 24-FIBER PLENUM FRONT ACCES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,038.3100 | Buy Now | |
DISTI #
FZUYPXLNNONF200
|
Avnet Americas | ODF Tethered Cassette OM4 24-Fiber LC Front Access Left Side 200ft Cable - Bulk (Alt: FZUYPXLNNONF200) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,917.0700 | Buy Now | |
DISTI #
644-FZUYPXLNNONF200
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 24-fiber Plenum Front Access Tether RoHS: Compliant | 0 |
|
$4,344.4900 | Order Now | |
DISTI #
PANFZUYPXLNNONF200
|
Heilind Electronics | OM4 24-FIBER PLENUM FRONT ACCESS TETHER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,917.0700 / $3,070.6000 | Buy Now | ||
DISTI #
000000000006354798
|
Sager | Fiber Optic Cable Assemblies OM4 24-fiber Plenum Front Access Tether Min Qty: 1 | 0 |
|
$3,179.4300 | Buy Now |