Part Details for G-107-SI-0005 by CW Industries
Overview of G-107-SI-0005 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for G-107-SI-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW331-ND
|
DigiKey | SWITCH SLIDE SPST 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
679 In Stock |
|
$1.0895 / $2.4200 | Buy Now |
DISTI #
629-G107SI0005
|
Mouser Electronics | Slide Switches SPST PANEL MOUNT RoHS: Compliant | 300 |
|
$1.0600 / $2.1200 | Buy Now |
DISTI #
72072961
|
RS | Slide Switch, G Series, Enclosed Micro-Mini, SPST, ON-ON,0.5A,125VAC/DC, Snap-In | CW Industries G-107-SI-0005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.1400 | RFQ |
|
Onlinecomponents.com | Slide Switch - SPST - On-Off - 500mA 125VAC/VDC - 3.56mm Standard Actuator - 2.29mm Switch Travel - Solder Lug - Panel Mount, Snap-In. RoHS: Compliant |
478 In Stock |
|
$1.0700 / $1.5800 | Buy Now |
DISTI #
62525506
|
Verical | Switch Slide OFF ON SPST Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount Min Qty: 50 Package Multiple: 25 Date Code: 2220 | Americas - 475 |
|
$1.4950 / $2.0540 | Buy Now |
DISTI #
000000000005830249
|
Sager | Slide Switches SPST PANEL MOUNT Min Qty: 1 | 0 |
|
$1.2000 / $1.4700 | Buy Now |
|
Master Electronics | Slide Switch - SPST - On-Off - 500mA 125VAC/VDC - 3.56mm Standard Actuator - 2.29mm Switch Travel - Solder Lug - Panel Mount, Snap-In. RoHS: Compliant |
478 In Stock |
|
$1.0700 / $1.5800 | Buy Now |
Part Details for G-107-SI-0005
G-107-SI-0005 CAD Models
G-107-SI-0005 Part Data Attributes
|
G-107-SI-0005
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-107-SI-0005
CW Industries
Slide Switch, 1 Positions, SPST, Off-on, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Length | 0.2 inch | |
Actuator Type | SLIDE | |
Body Height | 4.953 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER LUG |