Part Details for G-1132-0003 by CW Industries
Overview of G-1132-0003 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-1132-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW338-ND
|
DigiKey | SWITCH SLIDE SPDT 11A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
783 In Stock |
|
$0.8654 / $1.7200 | Buy Now |
DISTI #
629-G11320003
|
Mouser Electronics | Slide Switches STANDARD SPDT RoHS: Compliant | 962 |
|
$0.8650 / $1.7200 | Buy Now |
DISTI #
72072982
|
RS | Slide Switch, G Series, SPST, ON-(ON),Top Actuated,0.5A,125VDC,11A,125VAC, Solder | CW Industries G-1132-0003 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Switch Slide ON (ON) SPDT Extended Top Slide 11A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount |
500 In Stock |
|
$0.8910 / $1.3390 | Buy Now |
DISTI #
000000000005830274
|
Sager | Slide Switches STANDARD SPDT Min Qty: 1 | 0 |
|
$0.9648 / $1.1900 | Buy Now |
|
Master Electronics | Switch Slide ON (ON) SPDT Extended Top Slide 11A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount |
500 In Stock |
|
$0.8910 / $1.3390 | Buy Now |