There are no models available for this part yet.
Overview of G-128S-0122 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-261LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. | |
51965-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Header. | |
51967-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. |
Price & Stock for G-128S-0122 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G-128S-0122-ND
|
DigiKey | SWITCH SLIDE DP3T 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0423 | Buy Now | |
DISTI #
629-G-128S-0122
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 247 |
|
$1.0400 / $1.5100 | Buy Now | |
DISTI #
72073019
|
RS | Slide Switch, Mini, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, PC | CW Industries G-128S-0122 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.5300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.1820 | Buy Now | ||
DISTI #
000000000005830321
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$0.8750 / $1.0800 | Buy Now |
CAD Models for G-128S-0122 by CW Industries
Part Data Attributes for G-128S-0122 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
CW Industries
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.453 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
10.16 mm
|
Body Height
|
7.493 mm
|
Body Length or Diameter
|
30.226 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
0.5A@125VDC
|
Contact Function
|
ON-ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
6000 Cycle(s)
|
Housing Material
|
COLD ROLLED STEEL
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
8
|
Surface Mount
|
NO
|
Switch Function
|
DP3T
|
Switch Type
|
SLIDE SWITCH
|
Terminal Length
|
0.219 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|