Part Details for G-128S-0150 by CW Industries
Overview of G-128S-0150 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-128S-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-128S-0150-ND
|
DigiKey | SWITCH SLIDE DP3T 6A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0944 | Buy Now |
DISTI #
629-G-128S-0150
|
Mouser Electronics | Slide Switches Slide Switches Mini RoHS: Compliant | 457 |
|
$0.9110 / $1.5900 | Buy Now |
DISTI #
72073023
|
RS | Slide Switch, Mini, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,6A,125VAC, PC | CW Industries G-128S-0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.8250 / $1.2410 | Buy Now |
Part Details for G-128S-0150
G-128S-0150 CAD Models
G-128S-0150 Part Data Attributes:
|
G-128S-0150
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-128S-0150
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.16 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 30.226 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | DP3T | |
Terminal Length | 0.159 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |