There are no models available for this part yet.
Overview of G-1328S-0021 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780021AGC-XXX-8BS | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for G-1328S-0021 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G-1328S-0021-ND
|
DigiKey | SWITCH SLIDE DP3T 13A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7307 | Buy Now | |
DISTI #
629-G-1328S-0021
|
Mouser Electronics | Slide Switches 0.5A 125VDC, 13A 125VAC, ON-ON-ON, Actuator Height .625", Mounting Ears, Solder RoHS: Compliant | 194 |
|
$1.6500 / $2.5500 | Buy Now | |
DISTI #
72073033
|
RS | Slide Switch, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,13A,125VAC, Solder | CW Industries G-1328S-0021 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now | ||
DISTI #
000000000005830343
|
Sager | Slide Switches 0.5A 125VDC, 13A 125VAC, ON-ON-ON, Actuator Height .625, Mounting Ears, Solder Min Qty: 1 | 0 |
|
$1.5600 / $1.9300 | Buy Now |
CAD Models for G-1328S-0021 by CW Industries
Part Data Attributes for G-1328S-0021 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
CW Industries
|
Actuator Length
|
0.625 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
13.97 mm
|
Body Height
|
8.128 mm
|
Body Length or Diameter
|
42.0624 mm
|
Contact (AC) Max Rating R Load
|
13A@125VAC
|
Contact Current(AC)-Max
|
13 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
0.5A@125VDC
|
Contact Function
|
ON-ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
6000 Cycle(s)
|
Housing Material
|
COLD ROLLED STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Function
|
DP3T
|
Switch Type
|
SLIDE SWITCH
|
Terminal Length
|
0.26 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER LUG
|