Part Details for G-1328S-0030 by CW Industries
Overview of G-1328S-0030 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G-1328S-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-1328S-0030-ND
|
DigiKey | SWITCH SLIDE DP3T 13A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-G-1328S-0030
|
Mouser Electronics | Slide Switches DP3P, ON-ON-ON, 0.5A 125VDC, 13A 125VAC, Grey, Actuator Height 0.344in, Solder RoHS: Compliant | 0 |
|
$1.3300 / $2.6400 | Order Now |
DISTI #
72073036
|
RS | Slide Switch, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,13A,125VAC, Solder | CW Industries G-1328S-0030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $3.2900 | Buy Now | |
DISTI #
000000000005830346
|
Sager | Slide Switches DP3P, ON-ON-ON, 0.5A 125VDC, 13A 125VAC, Grey, Actuator Height 0.344in, Solder | 0 |
|
Buy Now |
Part Details for G-1328S-0030
G-1328S-0030 CAD Models
G-1328S-0030 Part Data Attributes
|
G-1328S-0030
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-1328S-0030
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Color | GRAY | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT KNURLED TYPE | |
Body Breadth | 13.97 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 42.0624 mm | |
Contact (AC) Max Rating R Load | 13A@125VAC | |
Contact Current(AC)-Max | 13 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.26 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |