Part Details for G-2012-1600 by CW Industries
Overview of G-2012-1600 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for G-2012-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-2012-1600-ND
|
DigiKey | SWITCH SLIDE SPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1453 | Buy Now |
DISTI #
629-G-2012-1600
|
Mouser Electronics | Rocker Switches SPDT 16A 125VAC RoHS: Compliant | 0 |
|
$1.0400 / $1.7400 | Order Now |
DISTI #
72073096
|
RS | Slide Switch, G 2000,SPDT, ON-ON,16A,125VAC, Black Actuator, Black Housing,.250 | CW Industries G-2012-1600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
Part Details for G-2012-1600
G-2012-1600 CAD Models
G-2012-1600 Part Data Attributes
|
G-2012-1600
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-2012-1600
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.26 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 17.272 mm | |
Body Height | 16.0528 mm | |
Body Length or Diameter | 31.369 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |