Part Details for G-337S-0000 by CW Industries
Overview of G-337S-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G-337S-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-337S-0000-ND
|
DigiKey | SWITCH SLIDE 3P3T 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2098 | Buy Now |
DISTI #
629-G-337S-0000
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 0 |
|
$2.0700 / $2.2000 | Order Now |
DISTI #
72073121
|
RS | Slide Switch, G Series,3P3P,(ON)-ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries G-337S-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.8600 | Buy Now |
DISTI #
000000000005830448
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$2.0900 / $2.5900 | Buy Now |
Part Details for G-337S-0000
G-337S-0000 CAD Models
G-337S-0000 Part Data Attributes
|
G-337S-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-337S-0000
CW Industries
Slide Switch, 1 Positions, 3P3T, (on)-on-on, Momentary, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.344 inch | |
Actuator Type | SLIDE | |
Body Breadth | 25.4 mm | |
Body Height | 8.382 mm | |
Body Length or Diameter | 42.0624 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | (ON)-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.26 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |