There are no models available for this part yet.
Overview of G-375A-0000 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G-375A-0000 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G-375A-0000-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
629-G-375A-0000
|
Mouser Electronics | Slide Switches Slide Switches Std RoHS: Compliant | 0 |
|
$1.5100 / $1.6500 | Order Now | |
DISTI #
72073138
|
RS | Slide Switch, G Series, DPDT, ON-(ON),Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries G-375A-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.8300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.1500 | Buy Now | ||
DISTI #
000000000005830462
|
Sager | Slide Switches Slide Switches Std | 0 |
|
Buy Now |
CAD Models for G-375A-0000 by CW Industries
Part Data Attributes for G-375A-0000 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
CW Industries
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.344 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
18.1356 mm
|
Body Height
|
8.128 mm
|
Body Length or Diameter
|
35.7124 mm
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
0.5A@125VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
10000 Cycle(s)
|
Housing Material
|
COLD ROLLED STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Length
|
0.36 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER LUG
|