Part Details for G-375A-0016 by CW Industries
Overview of G-375A-0016 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-375A-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-375A-0016-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9316 | Buy Now |
DISTI #
629-G-375A-0016
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 0 |
|
$1.7800 / $1.8800 | Order Now |
DISTI #
72073141
|
RS | Slide Switch, G Series, DPDT, ON-(ON),Top Actuated,0.5A,125VDC,3A,125VAC, PC Pin | CW Industries G-375A-0016 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $1.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.5000 | Buy Now |
Part Details for G-375A-0016
G-375A-0016 CAD Models
G-375A-0016 Part Data Attributes
|
G-375A-0016
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-375A-0016
CW Industries
Slide Switch, 1 Positions, DPDT, On-(on), Momentary, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.75 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 18.1356 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 35.7124 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.36 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |