There are no models available for this part yet.
Overview of G-375A-0017 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6375AHDF#PBF | Analog Devices | ±270V Common Mode V Diff Amp | |
LT6375AHDF#TRPBF | Analog Devices | ±270V Common Mode V Diff Amp | |
AD8375ACPZ-R7 | Analog Devices | If Cellular Single DGA |
Price & Stock for G-375A-0017 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G-375A-0017-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8853 | Buy Now | |
DISTI #
629-G375A0017
|
Mouser Electronics | Slide Switches Slide Switches | 0 |
|
$1.7400 / $1.8300 | Order Now | |
DISTI #
72073142
|
RS | Slide Switch, G Series, DPDT, ON-(ON),Top Actuated,0.5A,125VDC,3A,125VAC, PC Pin | CW Industries G-375A-0017 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $1.9200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.4400 | Buy Now | ||
DISTI #
000000000005830466
|
Sager | Slide Switches Slide Switches Min Qty: 1 | 0 |
|
$1.7700 / $2.2100 | Buy Now |
CAD Models for G-375A-0017 by CW Industries
Part Data Attributes for G-375A-0017 by CW Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|