Part Details for G-628L-0009 by CW Industries
Overview of G-628L-0009 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for G-628L-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-628L-0009-ND
|
DigiKey | SWITCH SLIDE DP3T 6A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6035 | Buy Now |
DISTI #
629-G-628L-0009
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 0 |
|
$1.6000 / $2.4700 | Order Now |
DISTI #
72073150
|
RS | Slide Switch, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,6A,125VAC, Solder | CW Industries G-628L-0009 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
000000000005830479
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.4300 / $1.7700 | Buy Now |
Part Details for G-628L-0009
G-628L-0009 CAD Models
G-628L-0009 Part Data Attributes
|
G-628L-0009
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-628L-0009
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.188 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 42.0624 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DP3T | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.36 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |