Part Details for G-628S-0000 by CW Industries
Overview of G-628S-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G-628S-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-628S-0000-ND
|
DigiKey | SWITCH SLIDE DP3T 6A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5871 | Buy Now |
DISTI #
629-G-628S-0000
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 0 |
|
$1.4100 / $2.4500 | Order Now |
DISTI #
72073151
|
RS | Slide Switch, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,6A,125VAC, Solder | CW Industries G-628S-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.9100 | Buy Now |
DISTI #
000000000005830480
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
Part Details for G-628S-0000
G-628S-0000 CAD Models
G-628S-0000 Part Data Attributes
|
G-628S-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-628S-0000
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 42.0624 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DP3T | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.36 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |