Part Details for G-INS-M20-S68N-PNES-GY by Phoenix Contact
Overview of G-INS-M20-S68N-PNES-GY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for G-INS-M20-S68N-PNES-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001 RoHS: Compliant |
450 In Stock |
|
$0.6340 / $0.7330 | Buy Now |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001 RoHS: Compliant |
450 In Stock |
|
$0.6340 / $0.7330 | Buy Now |