Part Details for G-INS-M25-L68N-PNES-LG by Phoenix Contact
Overview of G-INS-M25-L68N-PNES-LG by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-INS-M25-L68N-PNES-LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: M25 x 1.5 - color: lightgrey RAL 7035 |
37 In Stock |
|
$1.2100 / $1.6800 | Buy Now |
DISTI #
1424472
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M25-L68N- PNES-LG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2000 / $1.5100 | Buy Now |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: M25 x 1.5 - color: lightgrey RAL 7035 |
37 In Stock |
|
$1.2100 / $1.6800 | Buy Now |