Part Details for G-INS-N3/8-S68L-PNES-BK by Phoenix Contact
Overview of G-INS-N3/8-S68L-PNES-BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-INS-N3/8-S68L-PNES-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: 3/8" NPT - color: jet black RAL 9005 RoHS: Compliant |
540 In Stock |
|
$0.8710 / $1.2290 | Buy Now |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: 3/8" NPT - color: jet black RAL 9005 RoHS: Compliant |
540 In Stock |
|
$0.8710 / $1.2290 | Buy Now |