Part Details for G-INTRO-M20-S68N-PEPDS-BK by Phoenix Contact
Overview of G-INTRO-M20-S68N-PEPDS-BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for G-INTRO-M20-S68N-PEPDS-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable gland - cable gland material: PA - material pressure screw: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black - with external strain relief | 0 |
|
$3.4000 / $4.9600 | Buy Now |
|
Master Electronics | Cable gland - cable gland material: PA - material pressure screw: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black - with external strain relief | 0 |
|
$3.4000 / $4.9600 | Buy Now |
Part Details for G-INTRO-M20-S68N-PEPDS-BK
G-INTRO-M20-S68N-PEPDS-BK CAD Models
G-INTRO-M20-S68N-PEPDS-BK Part Data Attributes:
|
G-INTRO-M20-S68N-PEPDS-BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
G-INTRO-M20-S68N-PEPDS-BK
Phoenix Contact
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |