Part Details for G06 by XP EMCO
Overview of G06 by XP EMCO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G06-00 | Amphenol Communications Solutions | 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G |
Part Details for G06
G06 CAD Models
G06 Part Data Attributes
|
G06
XP EMCO
Buy Now
Datasheet
|
Compare Parts:
G06
XP EMCO
Analog Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMCO HIGH VOLTAGE CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.0025 A | |
Output Voltage-Max | 600 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,1 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |