Part Details for G1085 C201 by Molex
Overview of G1085 C201 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2016A | Analog Devices | LTM8054 Demo Board - 36VIN, 5. | |
DC2017A | Analog Devices | LTM8055 Demo Board - 36V, 8.5A | |
LTC201ACN#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An |
Price & Stock for G1085 C201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-G1085C201
|
Mouser Electronics | Molex | 0 |
|
$15.8300 / $17.2600 | Order Now |