Part Details for G111 by Gainta Enclosures
Overview of G111 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG111202222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black | |
55101-G1111LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in)Pitch. | |
G832MG111205122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, 15u\\ Gold Black |
Price & Stock for G111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALU-G111
|
TME | Enclosure: multipurpose, X: 65mm, Y: 115mm, Z: 55mm, aluminium, IP65 Min Qty: 1 | 233 |
|
$7.7500 / $10.3300 | Buy Now |