Part Details for G117 by SPC Multicomp
Overview of G117 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0713
|
Newark | Enclosure, 3.19" X 3.94" X 6.3", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:160Mm, External Width - Metric:100Mm, External Depth - Metric:81Mm, Ip Rating:Ip65, Body Color:Unfinished Rohs Compliant: Yes |Multicomp Pro G117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.8200 | Buy Now |