Part Details for G120 by EIC Semiconductor Inc
Overview of G120 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Part Details for G120
G120 CAD Models
G120 Part Data Attributes
|
G120
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
G120
EIC Semiconductor Inc
Silicon Surge Protector, 125V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 125 V | |
Breakover Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Shape | RECTANGULAR | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Trigger Device Type | SIDAC |