Part Details for G1212F by Global Mixed-Mode Technology Inc
Overview of G1212F by Global Mixed-Mode Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for G1212F
G1212F CAD Models
G1212F Part Data Attributes
|
G1212F
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G1212F
Global Mixed-Mode Technology Inc
Operational Amplifier, 1 Func, 15000uV Offset-Max, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | NO |
Alternate Parts for G1212F
This table gives cross-reference parts and alternative options found for G1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6031-E/SL | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | G1212F vs MCP6031-E/SL |
MCP6031-E/OT | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | G1212F vs MCP6031-E/OT |
MCP6051T-E/MNY | OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | G1212F vs MCP6051T-E/MNY |
MCP6033T-E/SL | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | G1212F vs MCP6033T-E/SL |
MCP6051-E/MNY | OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | G1212F vs MCP6051-E/MNY |
MCP6033-E/ST | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | G1212F vs MCP6033-E/ST |
MCP6401T-E/OT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | G1212F vs MCP6401T-E/OT |
MCP6V03-E/MNY | OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, DSO8, 2 X 3 MM, 0.75 MM HEUGHT, DFN-8 | Microchip Technology Inc | G1212F vs MCP6V03-E/MNY |
MCP6031T-E/OT | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | G1212F vs MCP6031T-E/OT |
MCP6406T-H/OTVAO | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | G1212F vs MCP6406T-H/OTVAO |