There are no models available for this part yet.
Overview of G1212S-2W by MORNSUN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1212SRUZ-EP-RL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO |
Price & Stock for G1212S-2W by MORNSUN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | DC/DC CONVERTER, +-12V, SIP, 5PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$16.9500 | Buy Now |
CAD Models for G1212S-2W by MORNSUN
Part Data Attributes for G1212S-2W by MORNSUN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
Package Description
|
, SIP5/7,.1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
-12V OUTPUT VOLTAGE ALSO AVAILABLE
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSMA-T5
|
Length
|
19.8 mm
|
Load Regulation-Max
|
15%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.083 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP5/7,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
12.75 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
19.5 mm
|