-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1885
|
Newark | Contact, Socket, Crimp, 18Awg, Product Range:Gecko-Mt G125 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin G125-0500005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $3.9800 | Buy Now |
DISTI #
3937-G125-0500005-ND
|
DigiKey | CRIMP SKT 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$6.5455 / $8.1800 | Buy Now |
DISTI #
952-G125-0500005-ND
|
DigiKey | CRIMP SKT 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4751 / $6.2700 | Buy Now |
DISTI #
855-G125-0500005
|
Mouser Electronics | Headers & Wire Housings GECKO MT FEMALE PWR CONTACT RoHS: Compliant | 270 |
|
$3.6500 / $5.1400 | Buy Now |
DISTI #
G125-0500005
|
TTI | Headers & Wire Housings GECKO MT FEMALE PWR CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 441 In Stock |
|
$3.6000 / $4.6700 | Buy Now |
|
Powell Electronics | GECKO MT FEMALE PWR CONTA Min Qty: 1 | 424 |
|
$3.6000 / $4.5000 | Buy Now |
DISTI #
G125-0500005
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bulk (Alt: G125-0500005) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3262552
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9147 / $6.6993 | Buy Now |
DISTI #
3262552
|
Farnell | CONTACT, SOCKET, CRIMP, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.6166 / $6.8202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy