-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9570
|
Newark | Contact, Pin, 32-28Awg, Crimp, Product Range:Gecko G125 Series, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Gecko G125 Series Housing Connectors, Wire Size Awg Max:28Awg, Wire Size Awg Min:32Awg, Current Rohs Compliant: Yes |Harwin G125-1020005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 804 |
|
$0.5870 / $1.0600 | Buy Now |
DISTI #
952-2513-ND
|
DigiKey | CONN PIN 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6025 In Stock |
|
$0.6239 / $1.2500 | Buy Now |
DISTI #
855-G125-1020005
|
Mouser Electronics | Headers & Wire Housings 1.25MM M CONTACT 28-32AWG RoHS: Compliant | 8203 |
|
$0.6230 / $1.2500 | Buy Now |
DISTI #
77342757
|
Verical | Contact PIN Crimp ST Cable Mount 28-32AWG Bulk/Loose Min Qty: 100 Package Multiple: 1 | Americas - 700 |
|
$0.6818 / $0.9677 | Buy Now |
DISTI #
G125-1020005
|
TTI | Headers & Wire Housings 1.25MM M CONTACT 28-32AWG pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 400 In Stock |
|
$0.6090 / $0.7130 | Buy Now |
|
Powell Electronics | Gecko Male Extra Small Bore Crimp Contact (28-32 AWG), gold Min Qty: 1 | 500 |
|
$0.6000 / $0.6800 | Buy Now |
DISTI #
G125-1020005
|
Avnet Abacus | Gecko Male Extra Small Bore Crimp Contact (28-32 AWG), gold (Alt: G125-1020005) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Abacus - 700 |
|
Buy Now | |
DISTI #
2408691
|
element14 Asia-Pacific | CONTACT, PIN, 32-28AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 804 |
|
$0.7351 / $1.3346 | Buy Now |
DISTI #
2408691
|
Farnell | CONTACT, PIN, 32-28AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 804 |
|
$0.6137 / $1.4095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-1020005
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-1020005
Harwin
Wire Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | CONTACT FINISH: GOLD (12) OVER NICKEL (98) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0283 inch | |
Cable Types | BS 3G 210 TYPE A | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 98 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Length | 0.0787 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |