-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4407
|
Newark | Metal Backshell, 180 Deg, 12Pos Rohs Compliant: Yes |Harwin G125-9601202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3200 / $72.6500 | Buy Now |
DISTI #
952-4298-ND
|
DigiKey | HOOD PCB/PNL MNT GECKO SL 12POS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8548 | Buy Now |
DISTI #
855-G125-9601202
|
Mouser Electronics | Headers & Wire Housings PANEL MOUNT/PCB BACKSHELL 12 POS RoHS: Compliant | 0 |
|
$56.8500 | Order Now |
DISTI #
G125-9601202
|
Avnet Abacus | Backshell for Gecko-SL Series 12 Position Wire to Board Connectors ST Aluminum Alloy Bag (Alt: G125-9601202) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-9601202
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-9601202
Harwin
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C |