There are no models available for this part yet.
Overview of G125-FC10605F1-0150F1 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-FC10605F1-0150F1 by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH5196
|
Newark | 3+3 Pos. Female Dil 26Awg Cable Assembly, 150Mm, Double-End, Screw-Lok Rohs Compliant: Yes |Harwin G125-FC10605F1-0150F1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1200 / $77.3300 | Buy Now | |
DISTI #
952-4224-ND
|
DigiKey | CBL GECKO 1.25MM F-F 150MM 6POS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.7635 / $85.6400 | Buy Now | |
DISTI #
855-G125FC1065F115F1
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/F CA 2X3 150MM 26AWG W/SL RoHS: Compliant | 0 |
|
$52.7600 / $78.8800 | Order Now |
CAD Models for G125-FC10605F1-0150F1 by Harwin
Part Data Attributes for G125-FC10605F1-0150F1 by Harwin
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Harwin
|
Connector Side1
|
FEMALE
|
Connector Side2
|
FEMALE
|
Connector Support Type
|
WIRE AND CABLE
|
Cross Section Area
|
0.13 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
0.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
450 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|