Part Details for G125-FC20605L0-0150F by Harwin
Overview of G125-FC20605L0-0150F by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-FC20605L0-0150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9432
|
Newark | 3+3 Pos. Female Dil 28Awg Cable Assembly, 150Mm, Double-End, For Latches Rohs Compliant: Yes |Harwin G125-FC20605L0-0150F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $25.8500 | Buy Now |
DISTI #
G125-FC20605L0-0150F-ND
|
DigiKey | 1.25MM F/F 6POS 28AWG 150MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
13 In Stock |
|
$18.8962 / $36.0100 | Buy Now |
DISTI #
855-G125-FC2065L015F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/F CA 2x3 150MM 28AWG RoHS: Compliant | 108 |
|
$20.9100 / $28.2500 | Buy Now |