G125-FC21605L0-0300F
Harwin
Description: Interconnection Device, HALOGEN FREE

Overview of G125-FC21605L0-0300F by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74LV1G125AVSE-E Renesas Electronics Corporation Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape
843004AG-125LFT Renesas Electronics Corporation FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer
74LV2G125AUSE-E Renesas Electronics Corporation Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series

Price & Stock for G125-FC21605L0-0300F by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 855-G125-FC2165L030F
Mouser Electronics Rectangular Cable Assemblies 1.25MM F/F CA 2X8 300MM 28AWG RoHS: Compliant 0
  • 100 $56.7600
$56.7600 Order Now

CAD Models for G125-FC21605L0-0300F by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G125-FC21605L0-0300F by Harwin

G125-FC21605L0-0300F
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
HALOGEN FREE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Harwin
Want to compare parts?
  1. G125-FC21605L0-0300F
    Harwin
    Interconnection Device, HALOGEN FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G125-FC21605L0-0300F by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G125-FC21605L0-0300F by Harwin

Select Manufacturer
Which Manufacturer of G125-FC21605L0-0300F would you like to use for your alert(s)?
  • Please alert me when G125-FC21605L0-0300F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G125-FC21605L0-0300F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G125-FC21605L0-0300F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G125-FC21605L0-0300F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G125-FC21605L0-0300F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G125-FC21605L0-0300F by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: