Part Details for G125-FC22605L0-0150F by Harwin
Overview of G125-FC22605L0-0150F by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC22605L0-0150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9452
|
Newark | 13+13 Pos. Female Dil 28Awg Cable A Rohs Compliant: Yes |Harwin G125-FC22605L0-0150F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4700 / $73.1200 | Buy Now |
DISTI #
G125-FC22605L0-0150F-ND
|
DigiKey | 1.25MM F/F 26POS 28AWG 150MM Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-G125-FC2265L015F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/F CA 2X13 150MM 28AWG RoHS: Compliant | 100 |
|
$88.5300 / $105.9200 | Buy Now |
Part Details for G125-FC22605L0-0150F
G125-FC22605L0-0150F CAD Models
G125-FC22605L0-0150F Part Data Attributes:
|
G125-FC22605L0-0150F
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC22605L0-0150F
Harwin
Interconnection Device, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin |